Add To Favorites
Product Overview
Digi-Key Part Number BAT240AE6327INCT-ND
Quantity Available 8.846
Can ship immediately
Manufacturer

Manufacturer Part Number

BAT 240A E6327

Description DIODE ARRAY SCHOTTKY 240V SOT23
Expanded Description Diode Array 1 Pair Series Connection Schottky 240V 400mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets BAT240
PCN Packaging Carrier Tape Update 03/Jun/2015
Catalog Page 1537 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Series Connection
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 240V
Current - Average Rectified (Io) (per Diode) 400mA (DC)
Voltage - Forward (Vf) (Max) @ If 900mV @ 400mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 5µA @ 200V
Operating Temperature - Junction 150°C (Max)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package PG-SOT23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BAT240AE6327INCT

02:38:22 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,62900 6,29
100 0,48170 48,17
500 0,38082 190,41
1.000 0,30465 304,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BAT240AE6327INTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,26804
  • Digi-Reel® ? : BAT240AE6327INDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.846 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : BAT240AE6433HTMA1TR-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,24032
Send Feedback