Add To Favorites
Product Overview
Digi-Key Part Number AUIPS2041RTRLCT-ND
Quantity Available 17.686
Can ship immediately
Manufacturer

Manufacturer Part Number

AUIPS2041RTRL

Description IC SWITCH IPS 1CH LOW SIDE DPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets AUIPS2041(R,L)
Product Training Modules High Voltage Integrated Circuits (HVIC Gate Drivers)
PCN Assembly/Origin Qualification PCube IPS Technology 03/Sep/2014
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type N-Channel
Interface On/Off
Voltage - Load 60V (Max)
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1.4A
Rds On (Typ) 100 mOhm
Input Type Non-Inverting
Features -
Fault Protection Current Limiting (Fixed), Over Temperature
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package D-Pak
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AUIPS2041RTRLCT

00:03:07 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,44000 1,44
10 1,29200 12,92
100 1,03840 103,84
500 0,85318 426,59
1.000 0,70692 706,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AUIPS2041RTRLTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,63900
  • Digi-Reel® ? : AUIPS2041RTRLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.686 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback