Add To Favorites
Product Overview
Digi-Key Part Number AUIPS2041LCT-ND
Quantity Available 10.245
Can ship immediately
Manufacturer

Manufacturer Part Number

AUIPS2041LTR

Description IC SW IPS 1CH LOW SIDE SOT223
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets AUIPS2041(R,L)
Product Training Modules High Voltage Integrated Circuits (HVIC Gate Drivers)
PCN Assembly/Origin Multiple Changes 24/Oct/2014
PCN Packaging Packing Material Update 16/Sep/2016
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type N-Channel
Interface On/Off
Voltage - Load 60V (Max)
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1.4A
Rds On (Typ) 100 mOhm
Input Type Non-Inverting
Features -
Fault Protection Current Limiting (Fixed), Over Temperature
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AUIPS2041LCT

19:56:22 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,55000 1,55
10 1,38200 13,82
100 1,07780 107,78
500 0,89032 445,16
1.000 0,70289 702,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AUIPS2041LTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 0,63692
  • Digi-Reel® ? : AUIPS2041LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.245 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback