Add To Favorites
Product Overview
Digi-Key Part Number 1572-1090-ND
Quantity Available 1.021
Can ship immediately
Manufacturer

Manufacturer Part Number

224PPB102K

Description CAP FILM 0.22UF 10% 1KVDC RADIAL
Expanded Description 0.22µF ±10% Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets PPB Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Illinois Capacitor

Series PPB
Packaging ? Bulk ?
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage Rating - AC 600V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.260" L x 0.551" W (32.00mm x 14.00mm)
Height - Seated (Max) 1.102" (28.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications Commutation; High Pulse, DV/DT; Snubber
Features -
 
Additional Resources
Standard Package ? 90
Other Names 1572-1090

11:32:39 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,44000 4,44
10 3,58500 35,85
25 3,36960 84,24
50 3,08300 154,15
100 2,79620 279,62
250 2,29432 573,58
500 2,07922 1.039,61
1.000 1,93582 1.935,82
5.000 1,82828 9.141,38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback