Add To Favorites
Product Overview
Digi-Key Part Number 1572-1036-ND
Quantity Available 1.770
Can ship immediately
Manufacturer

Manufacturer Part Number

106TTA063M

Description AXIAL E-CAP
Expanded Description 10µF 63V Aluminum Capacitors Axial, Can 16.579 Ohm @ 120Hz 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TTA Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Illinois Capacitor

Series TTA
Packaging ? Bulk ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) 16.579 Ohm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 55mA
Impedance -
Lead Spacing -
Size / Dimension 0.197" Dia x 0.512" L (5.00mm x 13.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 500
Other Names 1572-1036

10:01:36 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,41800 4,18
25 0,35640 8,91
50 0,31540 15,77
100 0,27470 27,47
250 0,23400 58,50
500 0,20348 101,74
1.000 0,17296 172,96
5.000 0,15261 763,04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback