Add To Favorites
Product Overview
Digi-Key Part Number 1572-1015-ND
Quantity Available 861
Can ship immediately
Manufacturer

Manufacturer Part Number

104PPA202K

Description CAP FILM 0.1UF 10% 2KVDC AXIAL
Expanded Description 0.10µF ±10% Film Capacitor 650V 2000V (2kV) Polypropylene (PP), Metallized Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets PPA Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Illinois Capacitor

Series PPA
Packaging ? Bulk ?
Part Status Active
Capacitance 0.10µF
Tolerance ±10%
Voltage Rating - AC 650V
Voltage Rating - DC 2000V (2kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 8.4 mOhm
Operating Temperature -55°C ~ 85°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.787" Dia x 1.339" L (20.00mm x 34.00mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications DC Link, DC Filtering; High Frequency, Switching; Snubber
Features -
 
Additional Resources
Standard Package ? 50
Other Names 1572-1015

11:42:16 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,34000 5,34
10 4,80300 48,03
25 4,48280 112,07
50 4,16240 208,12
100 3,62880 362,88
250 3,20188 800,47
500 2,98844 1.494,22
1.000 2,77497 2.774,97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback