Add To Favorites
Product Overview
Digi-Key Part Number 631-1053-ND
Quantity Available 2.781
Can ship immediately
Manufacturer

Manufacturer Part Number

XLH735016.000000X

Description OSC XO 16.000MHZ HCMOS SMD
Expanded Description 16MHz HCMOS XO (Standard) Oscillator Surface Mount 3.3V 32mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets FXO-HC73 Series Datasheet
XL,U,A,B Family Brief
Product Training Modules XpressO™
Featured Product XpressO™ Series Oscillators
Catalog Page 1633 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series XPRESSO™ FXO-HC73
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 16MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 32mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.295" L x 0.205" W (7.50mm x 5.20mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
FXO-HC738-16-ND FXO-HC738-16 IDT, Integrated Device Technology Inc Cut Strip 0
20,95000 1  Non-Stock ?
XLH735016.000000I-ND XLH735016.000000I IDT, Integrated Device Technology Inc Cut Strip 0
1,27440 400  Non-Stock ?
XLH736016.000000X-ND XLH736016.000000X IDT, Integrated Device Technology Inc Cut Strip 0
Call 400  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 631-1053
631-1053-1
631-1053-1-ND

07:45:15 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,95000 0,95
10 0,84500 8,45
50 0,78960 39,48
100 0,69770 69,77
500 0,66098 330,49
1.000 0,55082 550,82
2.500 0,53246 1.331,16
5.000 0,51410 2.570,51
10.000 0,49574 4.957,42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback