Add To Favorites
Product Overview
Digi-Key Part Number 800-1775-5-ND
Quantity Available 3.676
Can ship immediately

Factory Stock ?: 8.924
Manufacturer

Manufacturer Part Number

QS4A101QG

Description IC SWITCH QUAD SPST 16QSOP
Expanded Description 4 Circuit IC Switch 1:1 17 Ohm 16-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets IDTQS4A101
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 17 Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 5V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 6.5ns, 6ns
-3db Bandwidth 1.4GHz
Charge Injection 1.5pC
Channel Capacitance (CS(off), CD(off)) 5pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -75dB @ 30MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
 
Additional Resources
Standard Package ? 97
Other Names 800-1775
800-1775-5
800-1775-ND
IDTQS4A101QG

05:43:05 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,64000 2,64
10 2,36000 23,60
25 2,12400 53,10
100 1,93520 193,52
250 1,74640 436,60
500 1,56704 783,52
1.000 1,32160 1.321,60
2.500 1,25552 3.138,80
5.000 1,20832 6.041,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : QS4A101QG8-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 1,25552
Send Feedback