• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 631-1060-1-ND
Quantity Available 0
Manufacturer

IDT, Integrated Device Technology Inc

Manufacturer Part Number

XLH735050.000000X

Description OSC XO 50.000MHZ HCMOS SMD
Expanded Description 50MHz HCMOS XO (Standard) Oscillator Surface Mount 3.3V 35mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
631-1197-1-ND XLH736050.000000I IDT, Integrated Device Technology Inc Cut Tape (CT) ? 1.794 - Immediate
1,09000 1  Non-Stock ?
XLH735050.000000I-ND XLH735050.000000I IDT, Integrated Device Technology Inc Cut Strip 0
1,27440 400  Non-Stock ?
XLH736050.000000X-ND XLH736050.000000X IDT, Integrated Device Technology Inc Cut Strip 0
1,27440 400  Non-Stock ?
XLH738050.000000X-ND XLH738050.000000X IDT, Integrated Device Technology Inc Cut Strip 0
Call 400  Non-Stock ?
Documents & Media
Datasheets FXO-HC73 Series Datasheet
XL,U,A,B Family Brief
Product Training Modules XpressO™
Featured Product XpressO™ Series Oscillators
Catalog Page 1633 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series XPRESSO™ FXO-HC73
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type XO (Standard)
Frequency 50MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 35mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.295" L x 0.205" W (7.50mm x 5.20mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 631-1060-1

15:21:46 3.23.2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 631-1060-2-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,50976
Send Feedback