Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 631-1059-1-ND
Quantity Available 682
Can ship immediately
Manufacturer

Manufacturer Part Number

XLH735048.000000X

Description OSC XO 48.000MHZ HCMOS SMD
Expanded Description 48MHz HCMOS XO (Standard) Oscillator Surface Mount 3.3V 35mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets FXO-HC73 Series Datasheet
XL,U,A,B Family Brief
Product Training Modules XpressO™
Featured Product XpressO™ Series Oscillators
Catalog Page 1633 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series XPRESSO™ FXO-HC73
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type XO (Standard)
Frequency 48MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 35mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.295" L x 0.205" W (7.50mm x 5.20mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
XLH735048.000000I-ND XLH735048.000000I IDT, Integrated Device Technology Inc Cut Strip 0
1,27440 400  Non-Stock ?
XLH736048.000000X-ND XLH736048.000000X IDT, Integrated Device Technology Inc Cut Strip 0
Call 400  Non-Stock ?
FXO-HC738-48-ND FXO-HC738-48 IDT, Integrated Device Technology Inc Cut Strip 0
20,95000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 631-1059-1

17:09:42 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,03000 1,03
10 0,90800 9,08
50 0,84900 42,45
100 0,75030 75,03
500 0,71080 355,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 631-1059-2-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,53808
Send Feedback