Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 631-1120-1-ND
Quantity Available 1.008
Can ship immediately
Manufacturer

IDT, Integrated Device Technology Inc

Manufacturer Part Number

XLH735024.576000X

Description OSC XO 24.576MHZ HCMOS SMD
Expanded Description 24.576MHz HCMOS XO (Standard) Oscillator Surface Mount 3.3V 35mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets FXO-HC73 Series Datasheet
XL,U,A,B Family Brief
Product Training Modules XpressO™
Featured Product XpressO™ Series Oscillators
Catalog Page 1633 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series XPRESSO™ FXO-HC73
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type XO (Standard)
Frequency 24.576MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 35mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.295" L x 0.205" W (7.50mm x 5.20mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
FXO-HC738-24.576-ND FXO-HC738-24.576 IDT, Integrated Device Technology Inc Cut Strip 0
20,72000 1  Non-Stock ?
XLH735024.576000I-ND XLH735024.576000I IDT, Integrated Device Technology Inc Cut Strip 0
1,26035 400  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 631-1120-1

10:38:18 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,04000 1,04
10 0,91900 9,19
50 0,85900 42,95
100 0,75900 75,90
500 0,71906 359,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 631-1120-2-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 1 - Immediate
  • Unit Price: Call
Send Feedback