Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 631-1117-1-ND
Quantity Available 76
Can ship immediately
Manufacturer

IDT, Integrated Device Technology Inc

Manufacturer Part Number

XLH735012.288000X

Description OSC XO 12.288MHZ HCMOS SMD
Expanded Description 12.288MHz HCMOS XO (Standard) Oscillator Surface Mount 3.3V 32mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets FXO-HC73 Series Datasheet
XL,U,A,B Family Brief
Product Training Modules XpressO™
Featured Product XpressO™ Series Oscillators
Catalog Page 1633 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series XPRESSO™ FXO-HC73
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type XO (Standard)
Frequency 12.288MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 32mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.295" L x 0.205" W (7.50mm x 5.20mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
631-1427-1-ND XLH736012.288000I IDT, Integrated Device Technology Inc Cut Tape (CT) ? 870 - Immediate
1,39000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 631-1117-1

20:36:36 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,05000 1,05
10 0,93000 9,30
50 0,86880 43,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 631-1117-2-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,53808
Send Feedback