Add To Favorites
Product Overview
Digi-Key Part Number 800-2932-5-ND
Quantity Available 594
Can ship immediately
Manufacturer

Manufacturer Part Number

9FG830AGLF

Description IC FREQ GENERATOR 48TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tube ?
Part Status Active
PLL Yes
Main Purpose Intel QPI, PCI Express (PCIe)
Input Clock, Crystal
Output HCSL, LVTTL
Number of Circuits 1
Ratio - Input:Output 1:9
Differential - Input:Output No/Yes
Frequency - Max 400MHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 48-TSSOP
 
Additional Resources
Standard Package ? 39
Other Names 800-2932-5
9FG830AGLF-ND
ICS9FG830AGLF
ICS9FG830AGLF-ND

00:21:45 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,33000 4,33
10 3,87000 38,70
25 3,48320 87,08
100 3,17370 317,37
250 2,86408 716,02
500 2,56994 1.284,97
1.000 2,16742 2.167,42
2.500 2,05905 5.147,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-2538-2-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,05906
Send Feedback