Add To Favorites
Product Overview
Digi-Key Part Number 800-2234-ND
Quantity Available 355
Can ship immediately
Manufacturer

Manufacturer Part Number

8545BGILF

Description IC CLK BUFFER 2:4 650MHZ 20TSSOP
Expanded Description Clock Fanout Buffer (Distribution), Multiplexer IC 650MHz 20-TSSOP (0.173", 4.40mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tube ?
Part Status Active
Type Fanout Buffer (Distribution), Multiplexer
Number of Circuits 1
Ratio - Input:Output 2:4
Differential - Input:Output No/Yes
Input LVCMOS, LVTTL
Output LVDS
Frequency - Max 650MHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
Additional Resources
Standard Package ? 74
Other Names 800-2234
ICS8545BGILF
ICS8545BGILF-ND

17:59:25 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 14,13000 14,13
10 12,84200 128,42
25 11,87880 296,97
100 10,91580 1.091,58
250 9,95268 2.488,17
500 9,31054 4.655,27
1.000 8,54001 8.540,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 8545BGILFT-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 8,21896
Send Feedback