Add To Favorites
Product Overview
Digi-Key Part Number 800-1184-5-ND
Quantity Available 1.197
Can ship immediately
Manufacturer

Manufacturer Part Number

85411AMLF

Description IC CLK BUFFER 1:2 650MHZ 8SOIC
Expanded Description Clock Fanout Buffer (Distribution) IC 650MHz 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tube ?
Part Status Active
Type Fanout Buffer (Distribution)
Number of Circuits 1
Ratio - Input:Output 1:2
Differential - Input:Output Yes/Yes
Input HCSL, LVDS, LVHSTL, LVPECL, SSTL
Output LVDS
Frequency - Max 650MHz
Voltage - Supply 2.97 V ~ 3.63 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 97
Other Names 800-1184
800-1184-5
800-1184-ND
ICS85411AMLF

10:04:57 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,45000 8,45
10 7,60400 76,04
25 6,92840 173,21
100 6,25210 625,21
250 5,74520 1.436,30
500 5,23826 2.619,13
1.000 4,56235 4.562,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 85411AMLFT-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,39338
Send Feedback