Add To Favorites
Product Overview
Digi-Key Part Number 800-1151-5-ND
Quantity Available 298
Can ship immediately
Manufacturer

Manufacturer Part Number

85104AGILF

Description IC CLK BUFFER 2:4 500MHZ 20TSSOP
Expanded Description Clock Fanout Buffer (Distribution), Multiplexer IC 500MHz 20-TSSOP (0.173", 4.40mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tube ?
Part Status Active
Type Fanout Buffer (Distribution), Multiplexer
Number of Circuits 1
Ratio - Input:Output 2:4
Differential - Input:Output Yes/Yes
Input HCSL, LVCMOS, LVDS, LVHSTL, LVPECL, LVTTL, SSTL
Output HCSL
Frequency - Max 500MHz
Voltage - Supply 2.97 V ~ 3.63 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
Additional Resources
Standard Package ? 74
Other Names 800-1151
800-1151-5
800-1151-ND
ICS85104AGILF

07:32:47 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 15,59000 15,59
10 14,16700 141,67
25 13,10440 327,61
100 12,04170 1.204,17
250 10,97916 2.744,79
500 10,27082 5.135,41
1.000 9,42082 9.420,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 85104AGILFT-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 9,06665
Send Feedback