Add To Favorites
Product Overview
Digi-Key Part Number 800-1148-5-ND
Quantity Available 469
Can ship immediately
Manufacturer

Manufacturer Part Number

844071AGLF

Description IC CLK GEN SAS LVDS 8-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series FemtoClock®
Packaging ? Tube ?
Part Status Active
Type Clock Generator
PLL Yes
Input Crystal
Output LVDS
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output No/Yes
Frequency - Max 170MHz
Divider/Multiplier Yes/Yes
Voltage - Supply 2.375 V ~ 3.63 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 96
Other Names 800-1148
800-1148-5
800-1148-ND
ICS844071AGLF

07:16:20 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,21000 11,21
10 10,19500 101,95
25 9,43040 235,76
100 8,66590 866,59
250 7,90128 1.975,32
500 7,39152 3.695,76
1.000 6,77981 6.779,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 844071AGLFT-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6,52493
Send Feedback