Add To Favorites
Product Overview
Digi-Key Part Number 800-2063-ND
Quantity Available 621
Can ship immediately
Manufacturer

Manufacturer Part Number

844021BGI-01LF

Description IC CLOCK GEN ETHERNET 8TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series FemtoClock®
Packaging ? Tube ?
Part Status Active
Type Clock Generator
PLL Yes
Input Crystal
Output LVDS
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output No/Yes
Frequency - Max 170MHz
Divider/Multiplier Yes/Yes
Voltage - Supply 2.375 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 96
Other Names ICS844021BGI-01LF
ICS844021BGI-01LF-ND
ICS844021BGI01LF

14:01:40 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,12000 13,12
10 11,93200 119,32
25 11,03720 275,93
100 10,14230 1.014,23
250 9,24744 2.311,86
500 8,65082 4.325,41
1.000 7,93489 7.934,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 844021BGI-01LFT-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 7,63658
Send Feedback