Add To Favorites
Product Overview
Digi-Key Part Number 800-1110-5-ND
Quantity Available 303
Can ship immediately
Manufacturer

Manufacturer Part Number

8305AGLF

Description IC CLK BUFFER 2:4 350MHZ 16TSSOP
Expanded Description Clock Fanout Buffer (Distribution), Multiplexer IC 350MHz 16-TSSOP (0.173", 4.40mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tube ?
Part Status Active
Type Fanout Buffer (Distribution), Multiplexer
Number of Circuits 1
Ratio - Input:Output 2:4
Differential - Input:Output Yes/No
Input HCSL, LVCMOS, LVDS, LVHSTL, LVPECL, LVTTL, SSTL
Output LVCMOS, LVTTL
Frequency - Max 350MHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 96
Other Names 800-1110
800-1110-5
800-1110-ND
ICS8305AGLF

07:26:36 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,61000 6,61
10 5,94500 59,45
25 5,41640 135,41
100 4,88790 488,79
250 4,49156 1.122,89
500 4,09524 2.047,62
1.000 3,56682 3.566,82
2.500 3,43472 8.586,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 8305AGLFT-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,43472
Send Feedback