Add To Favorites
Product Overview
Digi-Key Part Number 800-2581-1-ND
Quantity Available 6.417
Can ship immediately
Manufacturer

Manufacturer Part Number

83052AGILFT

Description IC CLK MULTPLX 2:1 250MHZ 8TSSOP
Expanded Description Clock Multiplexer IC 250MHz 8-TSSOP (0.173", 4.40mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multiplexer
Number of Circuits 1
Ratio - Input:Output 2:1
Differential - Input:Output No/No
Input LVCMOS, LVTTL
Output LVCMOS, LVTTL
Frequency - Max 250MHz
Voltage - Supply 2.375 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 800-2581-1

21:18:05 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,28000 5,28
10 4,71600 47,16
25 4,24440 106,11
100 3,86690 386,69
250 3,48968 872,42
500 3,13126 1.565,63
1.000 2,64082 2.640,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-2581-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 2,43571
  • Digi-Reel® ? : 800-2581-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.417 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 800-1106-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.618 - Immediate
  • Unit Price: 5,13000
Send Feedback