Add To Favorites
Product Overview
Digi-Key Part Number 800-1559-1-ND
Quantity Available 3.879
Can ship immediately
Manufacturer

Manufacturer Part Number

74ALVCHR162245PAG8

Description IC TRANSCVR TRI-ST 16BIT 48TSSOP
Expanded Description Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 48-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series 74ALVCHR
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Transceiver, Non-Inverting
Number of Elements 2
Number of Bits per Element 8
Input Type -
Output Type Push-Pull
Current - Output High, Low 12mA, 12mA
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 48-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names 800-1559-1

03:54:34 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,53000 1,53
10 1,35700 13,57
25 1,22480 30,62
100 1,07170 107,17
250 0,94052 235,13
500 0,83116 415,58
1.000 0,65617 656,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-1559-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,59472
  • Digi-Reel® ? : 800-1559-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.879 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 74ALVCHR162245PAG-ND
  • Minimum Quantity: 585  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,80713
Send Feedback