Add To Favorites
Product Overview
Digi-Key Part Number 800-2052-ND
Quantity Available 834
Can ship immediately
Manufacturer

Manufacturer Part Number

664G-03LF

Description IC CLK SOURCE DGTL VIDEO 16TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tube ?
Part Status Active
Type Clock Generator
Applications HDTV
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Additional Resources
Standard Package ? 96
Other Names ICS664G-03LF
ICS664G-03LF-ND
ICS664G03LF

21:42:15 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,21000 5,21
10 4,65500 46,55
25 4,18960 104,74
100 3,81710 381,71
250 3,44472 861,18
500 3,09094 1.545,47
1.000 2,60682 2.606,82
2.500 2,47648 6.191,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 664G-03LFT-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,47648
Send Feedback