Add To Favorites
Product Overview
Digi-Key Part Number 800-1092-5-ND
Quantity Available 634
Can ship immediately

Factory Stock ?: 2.496
Manufacturer

Manufacturer Part Number

664G-01LF

Description IC VIDEO CLK SOURCE DGTL 16TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tube ?
Part Status Active
Type Clock Generator
Applications HDTV
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Additional Resources
Standard Package ? 96
Other Names 800-1092
800-1092-5
800-1092-ND
ICS664G-01LF
ICS664G01LF

05:52:04 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,68000 4,68
10 4,17800 41,78
25 3,76000 94,00
100 3,42580 342,58
250 3,09164 772,91
500 2,77410 1.387,05
1.000 2,33960 2.339,60
2.500 2,22262 5.556,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 664G-01LFT-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 2,22262
Send Feedback