Add To Favorites
Product Overview
Digi-Key Part Number 800-1050-5-ND
Quantity Available 768
Can ship immediately
Manufacturer

Manufacturer Part Number

527R-01LF

Description IC CLK SLICER ZDB CONFIG 28-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ICS527-01
Product Training Modules Clock Distibution and Generation 1.0
PCN Design/Specification Copper Wire 30/Jul/2013
Assembly Lot Number Scheme 12/Oct/2013
Catalog Page 1201 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tube ?
Part Status Active
Type Fanout Buffer (Distribution), Zero Delay Buffer
PLL Yes
Input Clock
Output Clock
Number of Circuits 1
Ratio - Input:Output 1:2
Differential - Input:Output No/No
Frequency - Max 160MHz
Divider/Multiplier Yes/Yes
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.154", 3.90mm Width)
Supplier Device Package 28-QSOP
 
Additional Resources
Standard Package ? 48
Other Names 800-1050
800-1050-5
800-1050-ND
ICS527R-01LF
ICS527R01LF

03:26:29 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,87000 6,87
10 6,18100 61,81
25 5,63160 140,79
100 5,08200 508,20
250 4,66996 1.167,49
500 4,25792 2.128,96
1.000 3,70850 3.708,50
2.500 3,57115 8.927,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 527R-01LFT-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,57115
Send Feedback