Add To Favorites
Product Overview
Digi-Key Part Number 800-1046-5-ND
Quantity Available 2.619
Can ship immediately
Manufacturer

Manufacturer Part Number

525-01RILF

Description IC CLK USER CONFIGURABLE 28-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ICS525-01/02/11/12
Product Training Modules Clock Distibution and Generation 1.0
PCN Design/Specification Assembly Lot Number Scheme 12/Oct/2013
Copper Bond Wire 16/Oct/2014
Catalog Page 1201 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series OSCaR™
Packaging ? Tube ?
Part Status Active
Type Clock Generator, Fanout Distribution
PLL Yes with Bypass
Input Clock, Crystal
Output CMOS
Number of Circuits 1
Ratio - Input:Output 1:2
Differential - Input:Output No/No
Frequency - Max 140MHz
Divider/Multiplier Yes/No
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.154", 3.90mm Width)
Supplier Device Package 28-QSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 48
Other Names 800-1046
800-1046-5
800-1046-ND
ICS525-01RILF
ICS52501RILF

17:06:16 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,22000 4,22
10 3,76700 37,67
25 3,39040 84,76
100 3,08910 308,91
250 2,78776 696,94
500 2,50144 1.250,72
1.000 2,10964 2.109,64
2.500 2,00416 5.010,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 525-01RILFT-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,00416
Send Feedback