Add To Favorites
Product Overview
Digi-Key Part Number 480-5905-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SS552MT

Description SENSOR MAGNETORESISTIVE SS
Expanded Description Digital Switch Omnipolar Switch Open Collector Magnetoresistive SOT-89B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Omnipolar Switch
Technology Magnetoresistive
Polarization Either
Sensing Range ±2.5mT Trip, ±0.4mT Release
Test Condition -40°C ~ 150°C
Voltage - Supply 3.8 V ~ 30 V
Current - Supply (Max) 11mA
Current - Output (Max) 20mA
Output Type Open Collector
Features -
Operating Temperature -40°C ~ 150°C (TA)
Package / Case TO-243AA, Variant
Supplier Device Package SOT-89B
 
Additional Resources
Standard Package ? 1
Other Names 480-5905-1

02:48:44 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,83000 3,83
10 2,62300 26,23
25 2,35960 58,99
50 2,20860 110,43
100 2,08610 208,61
500 1,87024 935,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 480-5905-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 1,63403
  • Digi-Reel® ? : 480-5905-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback