Add To Favorites
Product Overview
Digi-Key Part Number 480-3611-1-ND
Quantity Available 486
Can ship immediately
Manufacturer

Manufacturer Part Number

SS495A-SP

Description SENSOR MINI LINEAR HALL-EFFECT
Expanded Description Hall Effect Sensor Single Axis 3-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SS490 Series Datasheet
SS490 Series Install Instr
Product Training Modules Magnetic Sensors
PCN Assembly/Origin Magnetic Sensor ICs Assembly/Testing 20/May/2016
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series SS490
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Technology Hall Effect
Axis Single
Output Type Analog Voltage
Sensing Range ±67mT
Voltage - Supply 4.5 V ~ 10.5 V
Current - Supply (Max) 8.7mA
Current - Output (Max) 10mA
Resolution -
Bandwidth -
Operating Temperature -40°C ~ 150°C (TA)
Features Temperature Compensated
Package / Case 3-SMD, Gull Wing
Supplier Device Package 3-SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 480-3611-1

07:57:30 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,27000 5,27
10 3,60600 36,06
25 3,24360 81,09
50 3,03620 151,81
100 2,86770 286,77
500 2,57092 1.285,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 480-3611-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 2,24621
  • Digi-Reel® ? : 480-3611-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 486 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback