Add To Favorites
Product Overview
Digi-Key Part Number 480-5411-1-ND
Quantity Available 5.970
Can ship immediately
Manufacturer

Manufacturer Part Number

SS360ST

Description HALL EFFECT SENSOR
Expanded Description Digital Switch Latch Open Collector Hall Effect SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Latch
Technology Hall Effect
Polarization South Pole
Sensing Range 5.5mT Trip, -5.5mT Release
Test Condition -40°C ~ 150°C
Voltage - Supply 3 V ~ 24 V
Current - Supply (Max) 6mA
Current - Output (Max) 20mA
Output Type Open Collector
Features -
Operating Temperature -40°C ~ 150°C (TA)
Package / Case SOT-23-3 Flat Leads
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names 480-5411-1

06:39:04 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,38000 1,38
10 0,85300 8,53
25 0,76320 19,08
50 0,69360 34,68
100 0,62400 62,40
500 0,55172 275,86
1.000 0,51691 516,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 480-5411-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,44965
Send Feedback