Add To Favorites
Product Overview
Digi-Key Part Number 480-5346-1-ND
Quantity Available 2.997
Can ship immediately
Manufacturer

Manufacturer Part Number

SS341RT

Description SENSOR HALL EFFECT UNIPOLAR SMD
Expanded Description Digital Switch Unipolar Switch Open Collector Hall Effect SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series SS340RT
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Unipolar Switch
Technology Hall Effect
Polarization North Pole
Sensing Range -13.5mT Trip, -1mT Release
Test Condition -40°C ~ 150°C
Voltage - Supply 3 V ~ 24 V
Current - Supply (Max) 8mA
Current - Output (Max) 20mA
Output Type Open Collector
Features -
Operating Temperature -40°C ~ 150°C (TA)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 480-5346-1

12:42:03 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,94000 1,94
10 1,20000 12,00
25 1,07360 26,84
50 0,97540 48,77
100 0,87750 87,75
500 0,77584 387,92
1.000 0,72690 726,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 480-5346-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,63232
  • Digi-Reel® ? : 480-5346-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.997 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback