Add To Favorites
Product Overview
Digi-Key Part Number 287-1031-ND
Quantity Available 1.904
Can ship immediately
Manufacturer

Manufacturer Part Number

SDX05G2

Description SENSOR TEMP COMP 5PSIG DIP
Expanded Description Pressure Sensor 5 PSI (34.47 kPa) Vented Gauge Male - 0.11" (2.67mm) Tube 0 mV ~ 60 mV (12V) 6-DIP Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets SDX Series Datasheet
Catalog Page 2693 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series SDX
Part Status Active
Pressure Type Vented Gauge
Operating Pressure 5 PSI (34.47 kPa)
Output Type Wheatstone Bridge
Output 0 mV ~ 60 mV (12V)
Accuracy ±1%
Voltage - Supply 20V
Port Size Male - 0.11" (2.67mm) Tube
Port Style Barbless
Features Temperature Compensated
Termination Style PCB
Maximum Pressure 20 PSI (137.9 kPa)
Operating Temperature -40°C ~ 85°C
Package / Case 6-DIP Module
Supplier Device Package -
 
Additional Resources
Standard Package ? 25
Other Names 287-1031

06:06:58 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 50,11000 50,11
10 41,51000 415,10
25 39,71880 992,97
50 38,17280 1.908,64
100 36,35500 3.635,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback