Add To Favorites
Product Overview
Digi-Key Part Number 287-1030-ND
Quantity Available 103
Can ship immediately
Manufacturer

Manufacturer Part Number

SDX05D4

Description SENSOR TEMP COMP 5PSID DIP
Expanded Description Pressure Sensor 5 PSI (34.47 kPa) Differential Male - 0.09" (2.28mm) Tube, Dual 0 mV ~ 60 mV (12V) 6-DIP Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets SDX Series Datasheet
Catalog Page 2693 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series SDX
Part Status Active
Pressure Type Differential
Operating Pressure 5 PSI (34.47 kPa)
Output Type Wheatstone Bridge
Output 0 mV ~ 60 mV (12V)
Accuracy ±1%
Voltage - Supply 20V
Port Size Male - 0.09" (2.28mm) Tube, Dual
Port Style Barbless
Features Temperature Compensated
Termination Style PCB
Maximum Pressure 20 PSI (137.9 kPa)
Operating Temperature -40°C ~ 85°C
Package / Case 6-DIP Module
Supplier Device Package -
 
Additional Resources
Standard Package ? 25
Other Names 287-1030

21:42:50 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 48,25000 48,25
10 39,96400 399,64
25 38,24040 956,01
50 36,75140 1.837,57
100 35,00140 3.500,14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback