Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number RA30NASD101A-ND
Quantity Available 91
Can ship immediately
Manufacturer

Manufacturer Part Number

RA30NASD101A

Description POT 100 OHM 4W WIREWOUND LINEAR
Expanded Description 100 Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Turn Wirewound 4W Solder Lug
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets Potentiometers Line Guide
RA30, 58 Series Datasheet
Featured Product Potentiometer Line
Catalog Page 2252 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series RA30
Packaging ? Bulk ?
Part Status Obsolete
Taper Linear
Resistance (Ohms) 100
Tolerance ±10%
Number of Gangs 1
Built in Switch None
Power (Watts) 4W
Temperature Coefficient -
Number of Turns 1
Rotation 300°
Adjustment Type User Defined
Resistive Material Wirewound
Termination Style Solder Lug
Actuator Type Slotted
Actuator Length 0.875" (22.23mm)
Actuator Diameter 0.250" (6.35mm)
Bushing Thread 3/8-32
Mounting Type Panel Mount
 
Additional Resources
Standard Package ? 100

22:25:49 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 69,73000 69,73
10 57,76500 577,65
25 55,27280 1.381,82
50 53,12100 2.656,05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback