Add To Favorites
Product Overview
Digi-Key Part Number 480-5151-ND
Quantity Available 50
Can ship immediately
Manufacturer

Manufacturer Part Number

MLH150PSB06A

Description SENSOR SEALED GAUGE 0-150 PSI
Expanded Description Pressure Sensor 150 PSI (1034.21 kPa) Sealed Gauge Male - 1/8" (3.18mm) NPT 0.5 V ~ 4.5 V Cylinder, Metal
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series MLH
Part Status Active
Pressure Type Sealed Gauge
Operating Pressure 150 PSI (1034.21 kPa)
Output Type Analog Voltage
Output 0.5 V ~ 4.5 V
Accuracy ±0.25%
Voltage - Supply 5 V ~ 6 V
Port Size Male - 1/8" (3.18mm) NPT
Port Style Threaded
Features Amplified Output, Temperature Compensated
Termination Style Packard Metripak 150
Maximum Pressure 450 PSI (3102.64 kPa)
Operating Temperature -40°C ~ 125°C
Package / Case Cylinder, Metal
Supplier Device Package -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 480-5151
MLH150PSB06A-ND

08:53:21 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 102,96000 102,96
10 87,17400 871,74
25 83,77960 2.094,49
50 79,79040 3.989,52
100 76,99170 7.699,17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback