Add To Favorites
Product Overview
Digi-Key Part Number 480-4252-ND
Quantity Available 112
Can ship immediately
Manufacturer

Manufacturer Part Number

40PC006G2A

Description SENSOR GAUGE 0-300MM HG
Expanded Description Pressure Sensor 5.8 PSI (39.99 kPa) Vented Gauge Male - 0.18" (4.57mm) Tube 0.5 V ~ 4.5 V 6-DIP Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series 40PC
Part Status Active
Pressure Type Vented Gauge
Operating Pressure 5.8 PSI (39.99 kPa)
Output Type Analog Voltage
Output 0.5 V ~ 4.5 V
Accuracy ±4%
Voltage - Supply 4.75 V ~ 5.25 V
Port Size Male - 0.18" (4.57mm) Tube
Port Style Barbless
Features Amplified Output
Termination Style PC Pin
Maximum Pressure 12.57 PSI (86.67 kPa)
Operating Temperature -45°C ~ 125°C
Package / Case 6-DIP Module
Supplier Device Package -
 
Additional Resources
Standard Package ? 10
Other Names 40PC006G2A-ND
480-4252

06:09:47 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 46,06000 46,06
10 38,15100 381,51
25 36,50600 912,65
50 35,08440 1.754,22
100 33,41370 3.341,37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback