Add To Favorites
Product Overview
Digi-Key Part Number 480-3088-5-ND
Quantity Available 305
Can ship immediately
Manufacturer

Manufacturer Part Number

24PC05SMT

Description SENS 5PSI DIFFERENTIAL GAUGE SMD
Expanded Description Pressure Sensor 5 PSI (34.47 kPa) Differential Male - 0.07" (1.88mm) Tube, Dual 0 mV ~ 115 mV (10V) 4-SMD Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series 24PC SMT
Part Status Active
Pressure Type Differential
Operating Pressure 5 PSI (34.47 kPa)
Output Type Wheatstone Bridge
Output 0 mV ~ 115 mV (10V)
Accuracy ±0.2%
Voltage - Supply 2.5 V ~ 12 V
Port Size Male - 0.07" (1.88mm) Tube, Dual
Port Style Threaded
Features -
Termination Style Gull Wing
Maximum Pressure 20 PSI (137.9 kPa)
Operating Temperature -40°C ~ 85°C
Package / Case 4-SMD Module
Supplier Device Package -
 
Additional Resources
Standard Package ? 70
Other Names 480-3088-5

13:23:08 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 28,46000 28,46
10 22,63300 226,33
25 21,20520 530,13
50 20,29040 1.014,52
100 19,50040 1.950,04
500 17,92034 8.960,17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback