Add To Favorites
Product Overview
Digi-Key Part Number 480-3155-1-ND
Quantity Available 5.801
Can ship immediately
Manufacturer

Manufacturer Part Number

175-502GAF-301

Description NTC THERMISTOR 5K OHM 5% 1206
Expanded Description NTC Thermistor 5k 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series 175
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 5k
Resistance Tolerance ±5%
B Value Tolerance -
B0/50 3320K
B25/50 -
B25/75 -
B25/85 -
B25/100 -
Operating Temperature -60°C ~ 125°C
Power - Max -
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 480-3155-1

02:32:45 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,85000 1,85
10 1,14100 11,41
25 1,02080 25,52
50 0,92760 46,38
100 0,83450 83,45
500 0,73790 368,95
1.000 0,69135 691,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 480-3155-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,60139
  • Digi-Reel® ? : 480-3155-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.801 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback