Add To Favorites
Product Overview
Digi-Key Part Number H11284-ND
Quantity Available 1.533
Can ship immediately
Manufacturer

Manufacturer Part Number

TM5RJ1-66(50)

Description CONN MOD JACK 6P6C R/A UNSHLD
Expanded Description Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TM Right Angle Dip Type
Catalog Page 308 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series TM-DS
Packaging ? Bulk ?
Part Status Active
Connector Type Jack
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25)
Number of Ports 1
Number of Rows 1
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Shielding Unshielded
Ratings -
Features Board Lock, Panel Stops
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction Up
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness -
Housing Material Polybutylene Terephthalate (PBT)
Operating Temperature -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 120
Other Names *TM5RJ1-66(50)
H11284
TM5RJ16650

16:38:02 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,30000 2,30
10 2,08200 20,82
50 1,86900 93,45
100 1,78410 178,41
250 1,61420 403,55
500 1,48676 743,38
1.000 1,27436 1.274,36
2.500 1,18941 2.973,52
5.000 1,12994 5.649,68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback