Add To Favorites
Product Overview
Digi-Key Part Number H11369-ND
Quantity Available 835
Can ship immediately
Manufacturer

Manufacturer Part Number

TM2RG-L64-5S-150M

Description CONN MOD JACK 6P4C UNSHIELDED
Expanded Description Jack Modular Connector 6p4c (RJ11, RJ14) User Selectable Unshielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TM-W Series
Catalog Page 308 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series TM-W
Packaging ? Bulk ?
Part Status Active
Connector Type Jack
Number of Positions/Contacts 6p4c (RJ11, RJ14)
Number of Ports 1
Number of Rows 1
Mounting Type Panel Mount
Orientation User Selectable
Termination Wire Leads
Shielding Unshielded
Ratings -
Features Bezel
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction User Selectable
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness -
Housing Material Acrylonitrile Butadiene Styrene (ABS)
Operating Temperature -25°C ~ 60°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names *TM2RG-L64-5S-150M
H11369
TM2RGL645S150M

18:24:27 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,00000 5,00
10 4,80000 48,00
25 4,39960 109,99
50 4,19960 209,98
100 3,99950 399,95
250 3,49960 874,90
500 3,39962 1.699,81
1.000 2,84281 2.842,81
2.500 2,64676 6.616,89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback