Add To Favorites
Product Overview
Digi-Key Part Number H11388-ND
Quantity Available 650
Can ship immediately
Manufacturer

Manufacturer Part Number

TM1R-616B44-35S-150M

Description CONN MOD JACK 4P4C UNSHIELDED
Expanded Description Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) User Selectable Unshielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TM-W Series
Catalog Page 308 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series TM-W
Packaging ? Bulk ?
Part Status Active
Connector Type Jack
Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22)
Number of Ports 1
Number of Rows 1
Mounting Type Panel Mount
Orientation User Selectable
Termination Wire Leads
Shielding Unshielded
Ratings -
Features -
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction User Selectable
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness -
Housing Material Acrylonitrile Butadiene Styrene (ABS)
Operating Temperature -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names *TM1R-616B44-35S-150M
H11388
TM1R616B4435S150M

18:46:22 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,98000 6,98
10 6,68800 66,88
25 6,10600 152,65
50 5,81520 290,76
100 5,52450 552,45
250 4,94296 1.235,74
500 4,65218 2.326,09
1.000 3,99085 3.990,85
2.500 3,79130 9.478,26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback