Add To Favorites
Product Overview
Digi-Key Part Number H11693-ND
Quantity Available 2.403
Can ship immediately
Manufacturer

Manufacturer Part Number

TM11R-5M2-88-LP

Description CONN MOD JACK 8P8C R/A SHIELDED
Expanded Description Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TM11R-5M2 Series
Catalog Page 309 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series TM11R-5M2
Packaging ? Tray ?
Part Status Active
Connector Type Jack
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Number of Ports 1
Number of Rows 1
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Shielding Shielded, EMI Finger
Ratings Cat5
Features Board Lock, Light Pipe
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction Up
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness -
Housing Material Polybutylene Terephthalate (PBT)
Operating Temperature -25°C ~ 80°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names *TM11R-5M2-88-LP
H11693
TM11R5M288LP

00:04:44 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,50000 2,50
10 2,40200 24,02
25 2,20160 55,04
50 2,10140 105,07
100 2,00130 200,13
250 1,75112 437,78
500 1,70108 850,54
1.000 1,45093 1.450,93
2.500 1,35086 3.377,16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback