Add To Favorites
Product Overview
Digi-Key Part Number HR1736-ND
Quantity Available 236
Can ship immediately
Manufacturer

Manufacturer Part Number

RM12BPE-3S(71)

Description CONN PLUG 3POS W/SOCKET INSERT
Expanded Description 3 Position Circular Connector Plug, Female Sockets Solder Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets RM Series
Catalog Page 410 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series RM
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 3
Shell Size - Insert 12
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection -
Shell Material, Finish Brass and Zinc, Nickel Plated
Contact Finish Silver
Features -
Voltage - Rated 500VAC
Current Rating 5A
Contact Finish Thickness -
Operating Temperature -25°C ~ 85°C
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names *RM12BPE-3S(71)
HR1736
RM12BPE3S71

12:27:31 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,50000 13,50
10 12,27200 122,72
25 11,96520 299,13
50 11,04480 552,24
100 10,43120 1.043,12
250 9,51080 2.377,70
500 8,89720 4.448,60
1.000 8,16088 8.160,88
2.500 7,97680 19.942,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback