Add To Favorites
Product Overview
Digi-Key Part Number HR1182-ND
Quantity Available 483
Can ship immediately
Manufacturer

Manufacturer Part Number

IC1F-68RD-1.27SF(52)

Description CONN PCMCIA CARD PUSH-PULL SMD
Expanded Description 68 Position Card Connector PCMCIA - Type I, II Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets IC1 Series
Catalog Page 510 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series IC1
Packaging ? Bulk ?
Part Status Active
Card Type PCMCIA - Type I, II
Number of Positions 68
Connector Type Connector
Insertion, Removal Method Push In, Pull Out
Ejector Side -
Mounting Type Surface Mount
Features -
Height Above Board -
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 40
Other Names *IC1F-68RD-1.27SF(52)
HR1182
IC1F68RD127SF52

03:24:48 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,04000 7,04
10 6,75200 67,52
50 5,87160 293,58
100 5,57810 557,81
250 4,99092 1.247,73
500 4,69734 2.348,67
1.000 4,11018 4.110,18
2.500 3,90467 9.761,67
5.000 3,81659 19.082,96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback