Add To Favorites
Product Overview
Digi-Key Part Number HR1231-ND
Quantity Available 1.390
Can ship immediately
Manufacturer

Manufacturer Part Number

HR212-10P-8P(71)

Description CONN PLUG 8POS VERT SOLDER TIN
Expanded Description 8 Position Circular Connector Plug, Male Pins Solder Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets HR12 Series
Catalog Page 412 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series HR212
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 8
Shell Size - Insert 10
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder
Fastening Type Push-Pull
Orientation Keyed
Ingress Protection -
Shell Material, Finish Brass and Zinc, Nickel Plated
Contact Finish Tin
Features Shielded
Voltage - Rated 100VAC
Current Rating 1A
Contact Finish Thickness -
Operating Temperature -15°C ~ 60°C
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names *HR212-10P-8P(71)
HR1231
HR21210P8P71

16:39:48 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,49000 8,49
10 8,12000 81,20
25 7,38200 184,55
50 7,01300 350,65
100 6,82840 682,84
250 6,09024 1.522,56
500 5,72112 2.860,56
1.000 5,05672 5.056,72
2.500 4,79835 11.995,88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback