Add To Favorites
Product Overview
Digi-Key Part Number H122073-ND
Quantity Available 6.395
Can ship immediately
Manufacturer

Manufacturer Part Number

GT8E-4P-DS

Description CONN HDR 2MM 4POS VERT PCB TIN
Expanded Description 4 Positions Header, Shrouded Connector 0.079" (2.00mm) Through Hole, Right Angle Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets GT8E Series
Product Training Modules Introduction to GT8E Series
Wire-to-Board Connector
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series GT8E
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.079" (2.00mm)
Number of Positions 4
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Latch Lock
Contact Mating Length -
Features Board Guide
Contact Finish Tin
Contact Finish Thickness -
Color Black
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 176
Other Names 758-0041-2-00
GT8E-4P-DS-ND
H122073

16:18:01 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,53000 1,53
10 1,38800 13,88
50 1,24580 62,29
100 1,18920 118,92
250 1,07592 268,98
500 0,99100 495,50
1.000 0,84942 849,42
2.500 0,79280 1.981,99
5.000 0,75316 3.765,78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback