Add To Favorites
Product Overview
Digi-Key Part Number H11532-ND
Quantity Available 3.393
Can ship immediately
Manufacturer

Manufacturer Part Number

FX8C-60S-SV(91)

Description CONN RECEPT 60POS .6MM GOLD SMD
Expanded Description 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series FunctionMax™ FX8C
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 60
Pitch 0.023" (0.60mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 5mm, 6mm, 7mm, 9mm, 11mm
Height Above Board 0.156" (3.96mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 21
Other Names *FX8C-60S-SV(91)
FX8C60SSV91
H11129
H11129-ND
H11532

14:30:41 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,55000 3,55
10 3,40600 34,06
50 2,98000 149,00
100 2,83810 283,81
250 2,48336 620,84
500 2,41242 1.206,21
1.000 2,05765 2.057,65
2.500 1,91575 4.789,37
5.000 1,84479 9.223,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : FX8C-60S-SV(71)-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,55000
Send Feedback