Add To Favorites
Product Overview
Digi-Key Part Number H11534-ND
Quantity Available 2.843
Can ship immediately
Manufacturer

Manufacturer Part Number

FX8C-100S-SV(91)

Description CONN RECEPT 100POS .6MM GOLD SMD
Expanded Description 100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series FunctionMax™ FX8C
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 100
Pitch 0.023" (0.60mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 5mm, 6mm, 7mm, 9mm, 11mm
Height Above Board 0.156" (3.96mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 14
Other Names *FX8C-100S-SV(91)
FX8C100SSV91
H11131
H11131-ND
H11534

05:13:11 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,68000 4,68
10 4,49200 44,92
50 3,93040 196,52
100 3,74320 374,32
250 3,27532 818,83
500 3,18174 1.590,87
1.000 2,71383 2.713,83
2.500 2,52667 6.316,68
5.000 2,43309 12.165,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FX8C-100S-SV(92)-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,22877
  • Tape & Reel (TR) ? : FX8C-100S-SV(93)-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,38186
Send Feedback