Add To Favorites
Product Overview
Digi-Key Part Number H122005CT-ND
Quantity Available 2.649
Can ship immediately
Manufacturer

Manufacturer Part Number

FH43B-25S-0.2SHW(99)

Description CONN FPC BOTTOM 25POS 0.20MM R/A
Expanded Description 25 Position FPC Connector Contacts, Bottom 0.008" (0.20mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series FH43B
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 25
Pitch 0.008" (0.20mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.036" (0.90mm)
Locking Feature Flip Lock
Cable End Type Tabbed
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material Polyamide (PA), Nylon
Features Zero Insertion Force (ZIF)
Voltage Rating 30V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.2A
Contact Finish Thickness -
Housing Color Beige
Actuator Color Black
Mating Cycles 10
Mfr Reel Information 15" (381mm) Dia, Plastic Tape, 16mm Width
 
Additional Resources
Standard Package ? 1
Other Names H122005CT

16:13:42 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,19000 4,19
10 4,02900 40,29
25 3,69320 92,33
50 3,52540 176,27
100 3,35740 335,74
250 2,93772 734,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H122005TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 2,59434
  • Digi-Reel® ? : H122005DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.649 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback