Add To Favorites
Product Overview
Digi-Key Part Number HFQ341CT-ND
Quantity Available 5.046
Can ship immediately
Manufacturer

Manufacturer Part Number

FH26-41S-0.3SHW(05)

Description CONN FPC BOTTOM 41POS 0.30MM R/A
Expanded Description 41 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series FH26
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 41
Pitch 0.012" (0.30mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.039" (1.00mm)
Locking Feature Flip Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material Polyamide (PA), Nylon
Features Zero Insertion Force (ZIF)
Voltage Rating 30V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.2A
Contact Finish Thickness -
Housing Color Black
Actuator Color Brown
Mating Cycles 10
Mfr Reel Information 15" (381mm) Dia, Plastic Tape, 24mm Width
 
Additional Resources
Standard Package ? 1
Other Names *FH26-41S-0.3SHW(05)
HFQ341CT

04:41:49 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,53000 2,53
10 2,30300 23,03
25 2,16120 54,03
50 2,06720 103,36
100 1,97330 197,33
250 1,78536 446,34
500 1,64438 822,19
1.000 1,40947 1.409,47
2.500 1,31550 3.288,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HFQ341TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 1,13612
  • Digi-Reel® ? : HFQ341DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.046 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback