Add To Favorites
Product Overview
Digi-Key Part Number HFQ439CT-ND
Quantity Available 7.012
Can ship immediately
Manufacturer

Manufacturer Part Number

FH23-39S-0.3SHW(05)

Description CONN FPC BOTTOM 39POS 0.30MM R/A
Expanded Description 39 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series FH23
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 39
Pitch 0.012" (0.30mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.049" (1.25mm)
Locking Feature Flip Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material Liquid Crystal Polymer (LCP), Halogen Free
Features Low Insertion Force (LIF)
Voltage Rating 30V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.3A
Contact Finish Thickness -
Housing Color Beige
Actuator Color Black
Mating Cycles 10
Mfr Reel Information 15" (381mm) Dia, Plastic Tape, 24mm Width
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *FH23-39S-0.3SHW(05)
HFQ439CT

13:10:23 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,39000 2,39
10 2,17300 21,73
25 2,03960 50,99
50 1,95100 97,55
100 1,86240 186,24
250 1,68504 421,26
500 1,55200 776,00
1.000 1,33028 1.330,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HFQ439TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 1,12872
  • Digi-Reel® ? : HFQ439DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.012 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback