Add To Favorites
Product Overview
Digi-Key Part Number HFK145CT-ND
Quantity Available 3.235
Can ship immediately
Manufacturer

Manufacturer Part Number

FH12A-45S-0.5SH(55)

Description CONN FFC TOP 45POS 0.50MM R/A
Expanded Description 45 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series FH12
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 45
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.079" (2.00mm)
Locking Feature Flip Lock
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Polyamide (PA), Nylon
Actuator Material Polyphenylene Sulfide (PPS)
Features Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness -
Housing Color Beige
Actuator Color Brown
Mating Cycles 20
Mfr Reel Information 13" (330mm) Dia, Plastic Tape, 44mm Width
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *FH12A-45S-0.5SH(55)
HFK145CT

18:53:21 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,77000 2,77
10 2,66100 26,61
25 2,43920 60,98
50 2,32800 116,40
100 2,21710 221,71
250 1,94000 485,00
500 1,88456 942,28
1.000 1,60743 1.607,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HFK145TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,41091
  • Digi-Reel® ? : HFK145DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.235 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback